The 4N26M is a general purpose optocoupler with a DIP package and through hole mount. It has a maximum collector-emitter voltage of 500mV and an output voltage of 30V. The device is designed for DC input and is available in quantities of 1000. It is packaged in a rail or tube format and has a weight of 0.030159oz.
Sign in to ask questions about the Onsemi 4N26M_F132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N26M_F132 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | 4N26M |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N26M_F132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.