
The 4N26TM is a general-purpose optocoupler from Onsemi, featuring a DIP package and through-hole mount. It has a collector-emitter voltage rating of 30V and a forward current of 60mA. The device operates within a temperature range of -40°C to 100°C and is RoHS compliant. The 4N26TM has a reverse breakdown voltage of 6V and a maximum power dissipation of 150mW.
Sign in to ask questions about the Onsemi 4N26TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N26TM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N26TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
