
The 4N26TVM is a general purpose optocoupler with a reverse breakdown voltage of 6V and a forward current of 60mA. It is packaged in a DIP-6 package and is suitable for use in a variety of applications. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is also RoHS compliant and has a weight of 0.864g.
Sign in to ask questions about the Onsemi 4N26TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N26TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N26TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
