
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. Offers 5.3kV isolation voltage and a 500mV collector-emitter saturation voltage. Operates with a DC input type and a maximum forward current of 60mA. Suitable for through-hole mounting with a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi 4N26VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N26VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.855g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N26VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
