
The 4N27FR2VM is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 500mV and a maximum operating temperature range of -55°C to 100°C. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The device is lead free and has an isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi 4N27FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N27FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 4N27M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N27FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
