
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers 5.25kV isolation voltage with a 1:1 channel ratio. Maximum collector-emitter voltage is 500mV, with a maximum output voltage of 30V. Operates with a forward current of 60mA and an input current of 10mA, supporting DC input. Maximum power dissipation is 250mW, with a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N27M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N27M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N27M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
