Surface mount phototransistor output optocoupler featuring a 6-pin DIP package. Offers 5.3kV isolation voltage with a maximum of 7.5kV, and a 500mV collector-emitter saturation voltage. Operates with a 60mA forward current and 60mA maximum input current, providing a 30V maximum output voltage. Designed for a temperature range of -40°C to 100°C, with a 2µs fall time and 150mW maximum power dissipation. This RoHS compliant component is supplied on a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi 4N27SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N27SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N27SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
