
Surface mount phototransistor output optocoupler featuring 5.3kV isolation voltage and a 6-pin DIP package. This general-purpose optocoupler operates with a 60mA forward current and offers a collector-emitter voltage of 500mV. It supports DC input and has a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N27SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N27SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | 4N27M |
| Weight | 0.81g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N27SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
