
The 4N27TVM is a general purpose optocoupler with a collector-emitter saturation voltage of 500mV and a maximum operating temperature range of -40°C to 100°C. It features a DIP package and is suitable for through hole mounting. The device has a maximum input current of 60mA and a maximum power dissipation of 150mW. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Onsemi 4N27TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N27TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4N27M |
| Weight | 0.864g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N27TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
