
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers 7.5kV isolation voltage with a DC input type and a maximum forward current of 60mA. Key electrical specifications include a collector-emitter voltage (VCEO) of 500mV and a maximum power dissipation of 250mW. Operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N27VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N27VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.855g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N27VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
