
The Onsemi 4N28300W is a general purpose optocoupler with a collector-emitter voltage of 30V and a forward current of 100mA. It features a DIP package and is suitable for operation over the temperature range of -55°C to 100°C. The device is not RoHS compliant and has a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi 4N28300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N28300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | 4N28300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N28300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
