
The 4N283S is a general purpose optocoupler with a collector-emitter voltage-max of 500mV and a collector emitter saturation voltage of 500mV. It features a surface mount package and is RoHS compliant. The device operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 4N283S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N283S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4N283S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N283S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.