
The 4N28FM is a general purpose optocoupler with a collector emitter saturation voltage of 500mV and a maximum operating temperature of 100°C. It has a maximum power dissipation of 250mW and is packaged in a surface mount package. The device is lead free and has an isolation voltage of 5.3kV. It operates over a temperature range of -55°C to 100°C and is available in a package quantity of 1000 units per rail or tube.
Sign in to ask questions about the Onsemi 4N28FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N28FM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | 4N28M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N28FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
