
General purpose phototransistor output optocoupler in a 6-pin DIP package. Features 5.25kV isolation voltage, 500mV collector-emitter saturation voltage, and 500mV collector-emitter voltage (VCEO). Operates with a 60mA forward current and a maximum input current of 3A. Offers a 2µs fall time and a 30V maximum output voltage. Suitable for through-hole mounting with a wide operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi 4N28M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N28M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Max Input Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Weight | 0.855g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N28M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
