
The 4N28SD is a general purpose optocoupler from Onsemi, featuring a 6V reverse breakdown voltage and 100mA forward current. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The device is packaged in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Onsemi 4N28SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N28SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 4N28S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N28SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
