
Surface mount phototransistor output optocoupler featuring a 6-pin DIP package. Offers a 1:1 channel configuration with a maximum output voltage of 30V and a collector-emitter voltage (VCEO) of 500mV. Operates with a forward current up to 60mA and a maximum input current of 60mA, with a fall time of 2µs. Designed for surface mounting, this RoHS compliant component has a power dissipation of 250mW and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N28SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N28SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N28SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
