
General purpose, 1-channel phototransistor output optocoupler in a 6-pin DIP package. Features 5.25kV isolation voltage, 500mV collector-emitter saturation voltage, and 500mV collector-emitter voltage. Operates with up to 60mA forward current and 60mA max input current. Offers a 30V max output voltage and 250mW power dissipation. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi 4N28TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N28TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N28TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
