
General purpose optocoupler featuring a single channel, transistor output in a DIP package. Offers 5.3kV isolation voltage with a 30V collector-emitter voltage (VCEO) and a maximum collector current of 150mA. Operates across a temperature range of -55°C to 100°C with a maximum power dissipation of 250mW. Through-hole mounting facilitates integration into various circuit designs.
Onsemi 4N29 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N29 |
| RoHS | Not Compliant |
No datasheet is available for this part.