
Photodarlington optocoupler featuring a 1-channel, 1-circuit configuration in a surface-mount SM-DIP6 package. Offers a 5.3kV isolation voltage and a maximum collector current of 150mA. Operates with a forward current up to 80mA and a collector-emitter voltage of 30V. Features a collector-emitter saturation voltage of 1V and a maximum power dissipation of 250mW, with an operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi 4N293S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N293S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N293S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N293S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
