
Surface mount transistor output optocoupler featuring a photodarlington output. Offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Supports a maximum forward current of 80mA and a maximum collector current of 150mA per channel. Operates across a temperature range of -55°C to 100°C with a power dissipation of 250mW. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Onsemi 4N293SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N293SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N293S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N293SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
