
General purpose photodarlington optocoupler featuring 5.25kV isolation voltage, 150mA max collector current, and 80mA forward current. This 6-pin SMD/SMT component offers a 1V collector-emitter saturation voltage and 1V collector-emitter voltage (VCEO). With a 100% current transfer ratio and 40µs fall time, it operates from -40°C to 100°C. RoHS compliant and lead-free, this surface mount device is packaged in bulk.
Sign in to ask questions about the Onsemi 4N29SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N29SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 100% |
| Fall Time | 40us |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N29SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
