
General purpose photodarlington optocoupler featuring a 6-pin DIP package for surface mount applications. Offers 5.25kV isolation voltage with a maximum of 7.5kV, and a maximum collector current of 150mA. Operates with DC input and provides a 1:1 current transfer ratio. Maximum power dissipation is 250mW, with a maximum collector emitter voltage of 1V. Packaged in a 1000-unit tape and reel, this component is RoHS compliant and lead-free.
Onsemi 4N29SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 100% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
