
The Onsemi 4N29TVM is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a collector-emitter voltage of 30V. It can handle a maximum collector current of 150mA and a maximum input current of 80mA. The device is rated for operation between -40°C and 100°C and has a maximum power dissipation of 250mW. It is available in a DIP-6 package and is not RoHS compliant.
Sign in to ask questions about the Onsemi 4N29TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N29TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Weight | 0.030477oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N29TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
