
The 4N30 is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 150mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 250mW. The device is packaged in a DIP package and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Onsemi 4N30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N30 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4N30 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
