Sign in to ask questions about the Onsemi 4N30_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N30_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Series | 4N30 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N30_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
