
General purpose optocoupler featuring a single-channel DC input and Darlington output. Offers 30V collector-emitter voltage (VCEO) and a maximum collector current of 150mA. Provides 5.3kV isolation voltage and operates within a temperature range of -55°C to 100°C. Packaged in a 6-pin PDIP for through-hole mounting.
Sign in to ask questions about the Onsemi 4N30300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N30300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N30300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N30300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
