
General purpose optocoupler featuring a single channel DC input and Darlington output. This surface mount device offers a 30V collector-emitter voltage (VCEO) and a maximum collector current of 150mA. With an isolation voltage of 5.3kV and a wide operating temperature range from -55°C to 100°C, it provides robust electrical isolation. The component is supplied in bulk packaging with 1000 units per package.
Onsemi 4N303S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N303 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
