
The 4N303SD is a surface mount optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 150mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The device is packaged in a tape and reel format with 1000 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 4N303SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N303SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4N303 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N303SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.