
General purpose photodarlington optocoupler featuring 5.25kV isolation voltage and a 1:1 current transfer ratio. This 6-pin DIP package component offers a maximum collector current of 150mA and a maximum forward current of 80mA. Operating across a temperature range of -40°C to 100°C, it supports through-hole mounting and has a maximum power dissipation of 250mW. The device is RoHS compliant and lead-free.
Onsemi 4N30M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 100% |
| Fall Time | 40us |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
No datasheet is available for this part.
