
Surface mount transistor output optocoupler featuring a 1-channel, 1-circuit configuration. Offers 5.3kV isolation voltage with a 30V collector-emitter voltage (VCEO) and 150mA maximum collector current. Operates within a -55°C to 100°C temperature range, with a 250mW maximum power dissipation. Designed for DC input and available in bulk packaging.
Sign in to ask questions about the Onsemi 4N30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N30S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 4N30S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
