
Single-channel DC input optocoupler featuring a Darlington output configuration. This surface-mount device offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Maximum collector current is 150mA with a forward current of 80mA. Operating temperature range spans -55°C to 100°C, with a power dissipation of 250mW. Packaged in a 6-pin PDIP SMD on tape and reel.
Sign in to ask questions about the Onsemi 4N30SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N30SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N30S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N30SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
