
General purpose photodarlington optocoupler featuring 5.25kV isolation voltage and a 1-channel configuration. Surface mountable in a 6-pin DIP package, it operates with DC input and offers a maximum collector current of 150mA. Key electrical specifications include a 1V collector-emitter saturation voltage and a 1V collector-emitter voltage (VCEO). This RoHS compliant component has a maximum forward current of 80mA and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N30SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N30SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N30SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
