
General purpose optocoupler featuring a single-channel Darlington output. This component offers 30V collector-emitter voltage and a maximum collector current of 150mA. With an isolation voltage of 5.3kV and a forward current rating of 80mA, it provides robust electrical isolation. The 6-pin PDIP package facilitates through-hole mounting. Operating temperature range spans from -55°C to 100°C.
Sign in to ask questions about the Onsemi 4N30W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N30W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N30W |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N30W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
