
General purpose photodarlington optocoupler featuring a 1-channel, 1-circuit configuration. Surface mountable in an SM-DIP6 package, it offers an isolation voltage of 5.3kV and a maximum collector emitter voltage of 30V. With a forward current rating of 80mA and a maximum collector current of 150mA, this DC input device operates within a temperature range of -55°C to 100°C. Power dissipation is 250mW.
Sign in to ask questions about the Onsemi 4N313S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N313S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N313 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N313S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
