
General purpose optocoupler featuring a single-channel DC input with Darlington output. Offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Maximum collector current is 150mA with a collector-emitter saturation voltage of 1.2V. Designed for surface mount applications with a 6-pin PDIP SMD package. Operates across a temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi 4N31S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N31S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 4N31S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N31S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
