
Surface mount transistor output optocoupler featuring a photodarlington output. Offers 5.3kV isolation voltage with a 30V collector-emitter voltage rating. Supports up to 150mA maximum collector current and 80mA forward current. Operates across a -55°C to 100°C temperature range with 250mW power dissipation.
Sign in to ask questions about the Onsemi 4N31SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N31SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N31S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N31SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
