
Single-channel DC input optocoupler featuring a Darlington transistor output. Offers 5.3kV isolation voltage and a maximum collector current of 150mA. Operates within a temperature range of -40°C to 100°C, with a 1V collector-emitter saturation voltage. Packaged in a 6-pin DIP for through-hole mounting.
Onsemi 4N32M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Height | 5.08mm |
| Input Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 5us |
| Weight | 0.855g |
| RoHS | Compliant |
No datasheet is available for this part.
