
Surface mountable optocoupler featuring a single channel DC input and Darlington transistor output. Offers a 7.5kV isolation voltage and a maximum output voltage of 60V with a 150mA output current per channel. Key specifications include a 500% current transfer ratio, 10mA forward current, and 80mA maximum input current. Operating temperature range spans from -40°C to 100°C, with a maximum power dissipation of 250mW. This component is RoHS compliant.
Sign in to ask questions about the Onsemi 4N32SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N32SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Fall Time | 100us |
| Forward Current | 10mA |
| Input Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N32SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
