
General purpose photodarlington optocoupler featuring a 6-pin DIP package for surface mount applications. Offers 5.25kV isolation voltage with a maximum collector current of 150mA and a maximum input current of 80mA. Operates within a temperature range of -40°C to 100°C, with a collector-emitter voltage of 1V and a maximum output voltage of 30V. This RoHS compliant component has a power dissipation of 250mW and a fall time of 100µs.
Onsemi 4N32SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 100us |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 4N32M |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
