
General purpose photodarlington optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers a maximum collector current of 150mA and a maximum input current of 80mA, with a collector-emitter voltage (VCEO) of 1V. Operates within a temperature range of -40°C to 100°C and boasts a power dissipation of 250mW. Includes tin, matte contact plating and is RoHS compliant.
Onsemi 4N32TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Fall Time | 100us |
| Forward Current | 80mA |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 4N32M |
| Weight | 0.864g |
| RoHS | Compliant |
No datasheet is available for this part.
