
General purpose photodarlington optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers a high current transfer ratio of 500% with a maximum collector current of 150mA. Provides 2.5kV isolation voltage, with a maximum of 5.3kV, and operates with a 10mA input current. Maximum power dissipation is 250mW, with a collector-emitter voltage of 1V. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi 4N32VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N32VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Fall Time | 100us |
| Forward Current | 80mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N32VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
