
General purpose optocoupler featuring a single channel DC input with Darlington output. This 6-pin PDIP component offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Maximum collector current is 150mA, with a forward current of 80mA. Operating temperature range spans from -55°C to 100°C, with 250mW power dissipation. Mounting is through-hole.
Sign in to ask questions about the Onsemi 4N33300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N33300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N33300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N33300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
