
General purpose photodarlington optocoupler featuring a 5.3kV isolation voltage. Surface mountable in an SM-DIP6 package, it offers a 30V collector-emitter voltage and a maximum collector current of 150mA. Operating across a wide temperature range from -55°C to 100°C, this single-channel device has a maximum power dissipation of 250mW.
Onsemi 4N333S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N333 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N333S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
