
Single-channel DC input optocoupler featuring a Darlington transistor output. Offers 1.5kV isolation voltage with a maximum collector current of 150mA and a maximum output voltage of 60V. Designed for through-hole mounting in a 6-pin DIP package, it operates within a temperature range of -40°C to 100°C. Key electrical specifications include a 1V collector-emitter saturation voltage and a 1V collector-emitter voltage (VCEO).
Onsemi 4N33M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Fall Time | 100us |
| Forward Current | 80mA |
| Height | 5.08mm |
| Input Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
