
Surface mount photodarlington optocoupler featuring 1 channel and 1 circuit. Offers 5.3kV isolation voltage with a 30V collector-emitter voltage (VCEO) and 1V collector-emitter saturation voltage. Supports a maximum collector current of 150mA and a forward current of 80mA, with a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi 4N33SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N33SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | 4N33S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N33SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
