
General purpose photodarlington optocoupler featuring a 6-pin SMD/SMT package for surface mounting. Offers 7.5kV isolation voltage with a maximum collector current of 150mA and a high current transfer ratio of 500%. Operates with DC input current up to 80mA and provides an output voltage of up to 60V. Designed for a wide operating temperature range from -40°C to 100°C, with a maximum power dissipation of 250mW.
Onsemi 4N33SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Fall Time | 100us |
| Forward Current | 80mA |
| Input Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
