
Single-channel DC input optocoupler with Darlington transistor output. Features 1.5kV isolation voltage, 60V output voltage, and 150mA max collector current. Operates with 80mA forward and input current, and a 1V collector-emitter saturation voltage. Packaged in a 6-pin PDIP SMD for surface mounting, with tin-matte contact plating. RoHS compliant and operates between -40°C and 100°C.
Onsemi 4N33SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Fall Time | 100us |
| Forward Current | 80mA |
| Input Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
