
The 4N33VM is a general purpose optocoupler from Onsemi, packaged in a DIP-6 configuration. It features a collector-emitter saturation voltage of 1V and a maximum collector current of 150mA. The device is designed for use in DC input applications and has a maximum operating temperature of 100°C. It is also RoHS compliant and lead free.
Onsemi 4N33VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
No datasheet is available for this part.
