
The 4N35FR2VM is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature range of -55°C to 100°C. It is available in a surface mount package and is lead free. The device has a maximum output voltage of 30V and a maximum power dissipation of 250mW. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi 4N35FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N35FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
