Sign in to ask questions about the Onsemi 4N35M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N35M technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Forward Current | 60mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | 4N35M |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
